KYOCERA AVX TAZ Tantalum Chip Capacitors
KYOCERA AVX TAZ Tantalum Chip Capacitors feature a 0.10µF to 100µF capacitance range, a 4 to 50V rated voltage, and ±5%, ±10%, and ±20% capacitance tolerance. The TAZ capacitor construction is compatible with a wide range of SMT board assembly processes, including convection reflow solder, conductive epoxy, or compression bonding techniques. KYOCERA AVX TAZ Tantalum Chip Capacitors have four termination finishes available: solder plated, fused solder plated, hot solder dipped, and gold plated.Features
- 0.10µF to 100µF capacitance range
- 4V to 50V rated voltage
- ±5%, ±10%, and ±20% capacitance tolerance
- -55°C to +125°C operating temperature range
Case Dimensions
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-05-22