KYOCERA AVX TBC Tantalum Chip Capacitors
KYOCERA AVX TBC Tantalum Chip Capacitors offer a 0.33µF to 68µF capacitance range, a 4VDC to 20VDC voltage rating, and a capacitance tolerance of ±5%, ±10%, and ±20%. The TBC capacitors feature 0603, 0805, and 1206 case sizes with fused solder-plated, gold-plated, or 100% tin finish. KYOCERA AVX TBC Tantalum Chip Capacitors operate over a -55°C to +125°C temperature range.Features
- 0.33µF to 68µF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- 4VDC to 20VDC voltage range
- -55°C to +125°C operating temperature range
Case Dimensions
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-05-22