KYOCERA AVX TLN PulseCap™ Capacitors

KYOCERA AVX TLN PulseCap™ Solid Electrolytic Chip Capacitors are low-profile and offer a large case size for maximum capacitance. KYOCERA AVX PulseCap Capacitors are 3x reflow +260°C compatible and feature capacitance up to 3300µF. The series is ideal for consumer applications such as PCMCIA/USB wireless express cards.

Features

  • Undertab terminations layout
    • High volumetric efficiency
    • High PCB assembly density
    • High capacitance in smaller dimensions
  • 3x reflow +260°C compatible
  • 6 case sizes available
  • CV range of 47-220μF / 4-10V

Applications

  • Mobile phones
  • Tablets
  • MP3 and MP4 players
Đã phát hành: 2009-05-05 | Đã cập nhật: 2022-03-11