Banner Engineering Connectivity Solutions

Banner Connectivity Solutions help machine builders create more reliable systems, reduce manual wiring, and simplify troubleshooting. Banner connectivity products also provide insights into system status and help engineers streamline the design, build, and support of their equipment. The Banner connectivity portfolio has everything a controls engineer expects, including hundreds of options for cables, splitters, junction blocks, field-wireables, and receptacles. Banner exceeds those expectations by developing more innovative solutions that allow engineers to design systems without compromise.

Videos

Adapters, Filters, & Fuses

Banner adapters, filters, and fuses add confidence to systems by providing signal integrity and routing where needed. Adapters reduce troubleshooting and installation times and can be used with any connecting product. These devices fit seamlessly into factory applications and begin operating immediately.

Splitters & Tees

Splitter cables are used to make cables more versatile in applications. When attached to a cable, splitters are able to power multiple devices, cutting back on the cost of accessories and adapting to changing needs. These devices are available for AC-, DC-, and AC/DC-powered devices. The devices let users power devices with one cable that splits into two, three, or four connectors. The products include available M12 or M8 connectors and different pin options. 

Field Wireable Connectors

Banner connectors are simple and straightforward, speeding installation time and creating clean, customized systems with strong, reliable connections to ensure valuable signal exchange. Field wireable connectors are used to make a custom length or finish a cable. Adding a field wireable connector makes installation easier when it may be difficult to determine the exact length of cable needed, making products more versatile.

Junction Blocks

Banner junction blocks include Molded Junction Blocks that easily consolidate wires from different sources into one convenient centralized hub. These junction blocks can be installed in extremely wet, dusty, hot, or cold environments by virtue of a compact overmolded design. Junction blocks are also available in a top-mount form. Banner Top Mount I/O Junction Blocks simplify I/O distribution and are available in multiple configurations for maximum application flexibility.

Receptacles

Quickly and easily bring power and signals all the way home to protected areas with M12 and M8 receptacles. Receptacles are available for just about any need, with front and rear mount options, male and female connections, and a variety of pin styles and lead lengths.

Cordsets

Quick-disconnect cordsets allow sensor, lighting, and safety devices to be replaced or moved quickly and are available in single- and double-ended models. For added versatility or challenging applications, splitters, cables, and field wireable connectors are available to complete a designer's system.

Infographic

Infographic - Banner Engineering Connectivity Solutions
Đã phát hành: 2025-05-06 | Đã cập nhật: 2026-01-12