Banner Engineering DF-G3 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G3 General-Purpose Fiber Optic Amplifiers provide leading long-range detection of more than 3m (10 feet) with opposed-mode fibers. These Banner advanced sensors feature dual digital displays for use with plastic and glass fiber optic assemblies. DF-G3 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The displays show the signal level and threshold simultaneously. Energy-efficient light resistance enables stable detection in industrial lighting environments.

Features

  • Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration
  • >3m (10 feet) long-range sensing capability with opposed-mode fibers
  • Easy-to-read dual digital displays show signal level and threshold simultaneously
  • Simple user interface ensures easy sensor set-up and programming via displays and switches/buttons or remote input teach wire
  • Crosstalk avoidance function allows seven inspections in dense sensing-point applications
  • Energy-efficient light resistance enables stable detection in industrial lighting environments
  • High-power amplifier with small core fibers enables precise position sensing of small components
  • Multi-function remote wire allows control of the LED, outputs, remote teach input, and cross-talk avoidance
  • Operator control of the sensitivity (hysteresis) provides additional detection sensitivity or a stabilized output depending on the application details
  • Lever action fiber clamp provides stable, reliable, and trouble-free fiber clamping
  • Expert TEACH and SET methods ensure optimal gain and threshold for all applications, especially for high-speed or low-contrast applications

Applications

  • Quality control
  • Long-range detection
  • Machine safety
  • Lighting and indication
  • Remote I/O

Videos

Đã phát hành: 2025-02-12 | Đã cập nhật: 2025-02-18