Banner Engineering Snap Signal DXMR90-X1 & DXMR90-X1E Controllers
Banner Engineering Snap Signal DXMR90-X1 Controller consolidates, processes, and distributes data using industrial or web services protocols. This configurable controller works with various Modbus devices and quickly deploys Modbus secondary device data to EtherNet/IP™, Modbus TCP, or PROFINET® networks. The DXMR90-X1 features compact housing that saves space and weight compared to traditional "block" style form factors. Banner Engineering Snap Signal DXMR90-X1 Controller contains four individual Modbus primary ports, allowing concurrent communication for up to four independent networks. DXMR90-X1E Industrial Controllers feature both inline power and Ethernet switches, enabling multiple DXMR90-X1E controllers to be connected in series.Features
- Works with a variety of Modbus devices
- Four independent Modbus primary ports per converter
- Connects up to four Modbus server devices
- DXMR90-Z1E includes inline power and Ethernet switches, enabling multiple DXMR90-X1E controllers to be connected in series
- Local control or connectivity
- Automation protocols
- EtherNet/IP
- PROFINET
- Modbus TCP
- Modbus TRU
- Internal protocols
- RESTful API
- MQTT
- Automation protocols
- Logic processing and problem-solving capable of deploying solutions to process and control data from multiple devices
- Compact housing saves space and weight compared to traditional "block" style form factors
- IP67 housing simplifies installation in any location by eliminating need for control cabinet
- Consolidate cable runs to minimize cabling and associated weight, especially in weight-critical applications such as robotics
Applications
- Industrial Internet of Things
- Condition monitoring
- Predictive maintenance
- Data consolidation and accessibility
- Diagnostics and troubleshooting
Videos
DXMR90-X Controller Overview
DXMR90-X1E Overview
Đã phát hành: 2023-03-27
| Đã cập nhật: 2025-05-06