Banner Engineering T30R R-GAGE® Sensors

Banner Engineering T30R R-GAGE® Sensors are industrial radar sensors designed to detect high- and low-dielectric materials. The sensors feature a frequency-modulated continuous wave (FMCW) for stationary and moving target detection in a 0.1m to 25m measurement range. The T30R series can be configured with radar configuration software, IO-Link, remote teach input, and push buttons. The sensors are capable of background suppression, ignoring objects beyond a set distance, and retroreflective detection. The Banner Engineering T30R R-GAGE Sensors provide reliable detection and crosstalk immunity within a compact IP67-rated housing suitable for harsh environmental conditions.

Features

  • Detection range
  • Reliable high- and low-dielectric target detection
  • Resistant to rain, wind, snow, fog, steam, and sun
  • Integrates radar configuration software
  • IO-Link
  • Remote teach input
  • Pushbuttons
  • Ensures flexible set-up and configuration
  • Compact, IP67-rated housing
  • Pulse Pro output
  • Direct integration with Banner lights
  • FMCW for stationary and moving targets
  • Crosstalk immunity
  • 15° x 15° and 45° x 45° beam patterns

Specifications

  • 12VDC to 30VDC supply voltage range
  • 2.4W max power consumption
  • 100mA max current consumption
  • 120.5GHz to 123GHz frequency range
  • 0.1m to 25m detection and measurement range
  • IP67 environmental rating
  • -40°C to +65°C operating temperature range

Sensing Range

Chart - Banner Engineering T30R R-GAGE® Sensors

Videos

Đã phát hành: 2024-04-17 | Đã cập nhật: 2024-08-12