Banner Engineering WL50S Sealed LED Spotlight for Task Lighting

Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.

Features

  • Highly concentrated, focused light in three colors (white, red, or green)
  • Lenses come in three angles to cover areas of concentration
  • Illuminates a large area with an even pattern of light and no shadows
  • 12VDC to 30VDC operation
  • Cabled and quick-disconnect models
  • 56mm diameter with a flat profile and 30mm mounting base
  • Rugged sealed housing rated to IP69K
  • Available in a chemically resistant 316 stainless steel housing for use in harsh environments

Applications

  • General industrial task lighting
  • Harsh wash-down environments
Đã phát hành: 2025-01-22 | Đã cập nhật: 2025-12-12