Basler ace 2 Cameras

Basler ace 2 Cameras feature a cutting-edge firmware concept, cost-effective software integration, and a top price-performance ratio. These cameras include an optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.

ace 2 Basic

The ace 2 Basic cameras include an extensive computer vision feature set for standard machine vision applications. These cameras include optimized hardware that meets state-of-the-art CMOS sensor technology. These cameras have a powerful computer vision feature set and 
unbeatable price/performance ratio for standard vision applications.

ace 2 Pro

The ace 2 Pro cameras include all features of Basic plus PGI set as well as additional features for maximum performance. These cameras pixel beyond for uncomplicated sensor redesign through individual adjustment of pixel size and sensor characteristics.

Features

  • ace 2 cameras
    • Models featuring Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP
    • Up to 160fps frame rates 
    • Combines Sony Pregius S sensors with up to 24MP in compact format with C-mount and global shutter
    • 29mm x 29mm footprint
    • optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector
    • Cutting-edge firmware concept
    • Fast and cost-effective software integration
    • High reliability and longevity
    • Compatible with Basler's accessory portfolio
    • Easy integration with pylon camera software suite from Basler
  • ace 2 Basic
    • Optimized hardware meets state-of-the-art CMOS sensor technology from Sony
    • Powerful Computer Vision feature set
    • Ideal price/performance ratio for standard vision applications
  • ace 2 Pro
    • Compression Beyond for higher bandwidth on GigE using lossless compression
    • Pixel Beyond for uncomplicated sensor redesign through individual adjustment of pixel size and sensor characteristics
    • Popular PGI feature set from Basler included
    • Excellent price/performance ratio for more demanding vision applications
Đã phát hành: 2020-12-01 | Đã cập nhật: 2024-10-15