Stewart Connector / Cinch Connectivity Solutions Cat 6a UTP & STP Patch Cords
Stewart Connector / Cinch Connectivity Solutions CAT6A UTP Patch Cables are UTP-coated RJ45 Ethernet cables capable of up to 10Gb speeds. The UTP jackets come in gray and blue and are available in lengths ranging from 3ft to 25ft. Shielded and unshielded options are available. Stewart/Cinch CAT6A UTP Patch Cables feature four 24AWG twisted pairs terminated with industry-standard gold-plated RJ45 connectors.
Features
- RJ45 connectors
- CAT 6A UTP
- 4 pair Ethernet
- 3ft to 25ft configurations
- Supports up to 10Gb data speeds
- Gray or blue jacket
- Color-matched overmolded strain relief
Specifications
- 50μ" gold-plated contacts
- 6.9mm outer diameter
- 568B standard wiring
Part Number Key
Đã phát hành: 2021-08-20
| Đã cập nhật: 2026-02-03