Bel CAT6a 28AWG Patch Cables

Bel CAT6a 28AWG Patch Cables are 8-position CAT6a cables that reach data transfer speeds up to 10Gbps, a rating 10 times faster than CAT6 cables. These 28AWG stranded cables are 100% transmission tested for performance. The series features 50µ" gold-plated contacts along with a blue polyvinyl chloride (PVC) jacket. Bel CAT6a 28AWG Patch Cables are offered in lengths from 1ft to 15ft. and achieve a bandwidth double that of CAT6 cables.

Features

  • CAT6a speeds capable of up to 10Gbps, 10 times faster than CAT6 cables
  • 100% transmission tested for performance
  • 50µ" gold plating on contacts
  • Slimline snagless strain relief
  • 28AWG stranded construction
  • Blue PVC jacket
  • Lengths from 1ft to 15ft
  • Achieves a bandwidth double that of CAT6 cables

Wiring Map: 568B Standard

Mechanical Drawing - Bel CAT6a 28AWG Patch Cables
Đã phát hành: 2018-04-25 | Đã cập nhật: 2022-11-03