Bel Fuse 0678 Surface-Mount Fuses
Bel Fuse 0678 Surface-Mount Fuses feature two types: fast-blow fuses and enhanced-breaking capability brick fuses. These fuses operate from 500mA to 5A for the 0678D series and from 500mA to 40A for the 0678H series. Bel Fuse 0678 Surface-Mount Fuses are compatible with +260ºC, IR Pb-free solder process. These fuses are constructed in 3912 case sizes with a ceramic tube/end cap. Bel Fuse 0678 Surface-Mount Fuses are suitable for voltage regulator modules, PC servers, office electronic equipment, power supplies, and industrial, medical, and mass storage systems.Features
- Common
- Compatible with +260°C flow
- RoHS compliant with exemption 7a and halogen-free
- Tape and reel for auto-start insert process
- 0678H
- SMD high-current fuse
- Offers enhanced breaking capability
- 500mA to 5A current rating
- 0678D
- SMD fast-blow fuses
- 500mA to 40A current rating
- -55°C to +125°C operating temperature range
- High breaking capacity (350VAC/125VDC)
Applications
- Voltage regular modules
- PC servers
- Office electronic equipment
- Industrial
- Medical equipment
- POE and POE+
- Power supplies
- DC-DC converters
- Mass storage systems
Đã phát hành: 2018-04-02
| Đã cập nhật: 2022-08-15