Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses offer superior circuit protection with an additional resettable feature in a radial lead package. These fuses provide continuous use at voltages up to 240VAC/DC. They offer 50mA to 2A operating (hold current) range and 265VAC/DC maximum interrupt voltage. Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses are designed for use in line voltage power supplies, transformers, and appliances.

Features

  • Continuous use at voltages up to 240VAC/DC
  • 50mA to 2A operating (hold current) range
  • 265VAC/DC maximum interrupt voltage
  • –40ºC to +85ºC operating temperature range
  • RoHS 2 compliant
  • Lead and halogen free
  • IR reflow process - JEDEC J-Std-020 - +260ºC, 40 seconds, maximum
  • UL, TUV safety agency approvals

Applications

  • Line voltage power supplies
  • Transformers
  • Appliances

Dimensions

Mechanical Drawing - Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses
Đã phát hành: 2018-07-06 | Đã cập nhật: 2024-06-18