Bel Fuse C2F Surface-Mount Chip Fuses
Bel Fuse C2F Surface-Mount Chip Fuses are fast-acting fuses with improved surge withstand performance. These fuses offer 500mA to 8A current rating and operate within -55°C to +125°C temperature range. Bel Fuse C2F chip fuses provide board-level primary and secondary circuit protection. The series is halogen and lead free, AEC-Q compliant, ROHS 2 compliant (MSL 1), and compatible with 260°C IR Pb-free and wave soldering process. Applications include battery chargers, power supplies, notebooks, PoE, PoE+, LCD or LED monitors, industrial equipment, medical equipment, DC-DC converters, and consumer electronics.Features
- Improved surge withstand capabilities
- Fast acting
- Thick-film chip technology
- Board level primary and secondary circuit protection
- 500mA to 8A current rating
- 0603 SMD small footprint
- -55°C to 125°C operating temperature range
- Tape and reel for automatic SMD placement
- Compatible with 260℃ IR Pb-free and wave soldering process
- Lead-free and halogen-free
- AEC-Q compliant
- ROHS 2 compliant (MSL 1)
- UL, CSA, and CE approved
Applications
- Notebooks
- Automotive navigation systems
- LED lighting
- Thin-film transistor LCD flat-panel display screens
- PC computers
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitors and TVs
- Power supplies
- DC-DC converters
Đã phát hành: 2017-07-21
| Đã cập nhật: 2022-03-11