Bel Magnetic Solutions Mid-Plane MagJack® ICMs

Bel Magnetic Solutions Mid-Plane MagJack® ICMs are low-profile, mid-plane mounted ICMs that support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications. Bel Magnetic Solutions Mid-Plane ICMs are designed for users who need very low-profile connectors or want to mount mezzanine cards above these connectors and are limited by height. MagJack ICMs combines small form factor with speed, allowing Ethernet port access in small areas that were not previously accessible.

Features

  • Low profile height, top surface less than .400” off the PCB
  • High-speed capable, from 10/100Base-T up to 10Base-T
  • Can be used in low-profile applications
  • Can be used in 1/2U height applications
  • Compatible with OCP 3.0 mechanical card requirements

Specifications

  • Meets all IEEE 802.3 10/100Base-T thru 10GBase-T electrical requirements, including RL, IL, Hi-pot, and Common Mode parameters
  • 100% Hi-pot tested in production
  • Available with many different LED color combinations and options
  • 50 micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68
  • Lead-free wave-solder compatible, some designs IR reflow compatible
  • UL recognized
  • RoHS 6/6 compliant

Applications

  • Blade servers or cards
  • Laptop computers
  • Storage systems
  • Mezzanine cards
  • Network Interface cards

More Efficient Space Utilization

Mechanical Drawing - Bel Magnetic Solutions Mid-Plane MagJack® ICMs
Đã phát hành: 2018-06-19 | Đã cập nhật: 2023-04-04