Bel Power Solutions PET1600-12-074RD DC-DC Power Supply

Bel Power Solutions PET1600-12-074RD DC-DC Power Supply converts -40VDC to -72VDC voltage range into an isolated main output of 12VDC. This 1600W DC-DC power supply is designed for powering Intermediate Bus Architectures (IBAs) in high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions PET1600-12-074RD DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Typical applications include networking switches, servers, routers, and telecommunications.

Features

  • -40VDC to 72VDC input voltage range
  • Always-On 12V/3A/36W standby output
  • Hot-plug capable
  • Best-in-class "Platinum" efficiency
  • PMBus® communication interface for control, programming, and monitoring
  • Full digital controls for improved performance
  • Parallel operation with active current sharing
  • Designed with a high 34W/in3 density
  • 73.5mm x 40mm x 265mm form factor
  • Status LED with a fault signaling

Applications

  • Servers and routers
  • Networking switches
  • Telecommunications

PET1600-12-074RD Block Diagram

Block Diagram - Bel Power Solutions PET1600-12-074RD DC-DC Power Supply

Product Dimensions

Mechanical Drawing - Bel Power Solutions PET1600-12-074RD DC-DC Power Supply
Đã phát hành: 2018-09-10 | Đã cập nhật: 2022-09-02