Bel Power Solutions TET2500-12-086 AC-DC Front-End Power Supplies
Bel Power Solutions TET2500-12-086 AC-DC Front-End Power Supplies are 2500W AC-DC PFC and DC-DC power supplies that convert standard AC power or high-voltage DC bus voltages into a main output of 12VDC. The TET2500-12-086 series is designed for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. Bel Power Solutions TET2500-12-086 AC-DC Front-End Power Supplies meet international safety standards and display the CE Mark for the European Low Voltage Directive (LVD).Features
- Best-in-class, 80 PLUS certified "Titanium" efficiency
- Wide input voltage range
- 180VAC to 264VAC / 2500W
- 90VAC to 180VAC / 1250W
- AC input with power factor correction
- Always-on 24W standby output (12V / 2A)
- Hot-plug capability
- Parallel operation with active current sharing through analog bus
- Full digital controls for improved performance
- 62W/in3 high-density design
- 86mm x 40.0mm x 195mm small form factor
- Up to 400kHz I2C communication interface with PMBus® protocol for monitoring, control, and firmware update via bootloader
- Overtemperature, output overvoltage, and overcurrent protection
- RoHS compliant
- Status LED with fault signaling
Applications
- High-performance servers
- Routers
- Switches
Block Diagram
Đã phát hành: 2018-07-25
| Đã cập nhật: 2022-09-02