Signal Transformer / Bel DRC Radial Coil Inductors
Signal Transformer / Bel DRC Radial Coil Inductors offer a 1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range. These inductors are unshielded radial drum chokes with through-hole mount components commonly used to filter high-frequency signals and mitigate EMI/RFI. The DRC inductors utilize winding technology, copper windings, and ferrite cores, addressing the needs of modern filtering applications by providing effective electrical noise suppression via a combination of high impedance, elevated current capacity, and large inductance. Signal Transformer / Bel DRC Radial Coil Inductors are suitable for TV and audio equipment, telecommunication devices, personal computers, and switching power supplies.Features
- Wide inductance range
- Low DCR
- Tape packaging for auto-insertion
- High peak current support
- Large saturation current capacity
- Small footprint
Applications
- TV and audio equipment
- Telecommunication devices
- Personal computers
- Switching power supplies
- Other noise filters
Đã phát hành: 2023-07-13
| Đã cập nhật: 2023-07-18