Bergquist Company TSP A3000 High Performance SIL PAD®

Bergquist Company TSP A3000 High-Performance SIL PAD® are conformable elastomers with ultra-high 3W/m.K thermal conductivity that acts as a thermal interface between electrical components and heat sinks. These inductors are designed for applications where optimal heat transfer is required. These thermally conductive silicone elastomers offer a thermal impedance of 0.32°C-in2/W (at 50psi). They are formulated to maximize the thermal and dielectric performance of the filler/binder matrix. This results in a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high-reliability electronic packaging applications. Bergquist Company SIL PAD TSP A3000 High-Reliability Insulators are ideal for use in motor drive controls, avionics applications, high-voltage power supplies, and power transistor/heat sink interfaces.

Features

  • Optimal heat transfer
  • 0.32°C-in2/W (@50 psi) thermal impedance
  • 3W/m-K thermal conductivity

Applications

  • High-voltage power supplies
  • Motor drive controls
  • Avionics
  • Power transistor / heat sink interfaces
Đã phát hành: 2012-11-09 | Đã cập nhật: 2025-05-21