BIVAR MPC IP54 Rated Panel Mount Indicators
BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.Features
- IP54 rated indicators provide protection from limited dust ingress as well as water spray at any direction
- Available in five (5) single LED colors including red, green, blue, yellow, and white
- A variety of lens options include protruded and recessed positions, available in 3mm, 5mm, and 8mm dome sizes
- Input voltage options include 12VAC/DC, 24VAC/DC, 110VAC, and 220VAC
- Industry standard quick connect terminal blades
Đã phát hành: 2015-02-20
| Đã cập nhật: 2022-03-11