B&K Precision 9115 Series DC Power Supplies
B&K Precision 9115 Series DC Power Supplies automatically recalculate voltage and current limits for each setting. These power supplies provide full output power in any Volt/Amp combination within the rated voltage and current limits. The 9115 power supplies offer a numerical keypad for direct data entry along with convenient cursors and analog-style knobs to make incremental voltage or current changes. These power supplies feature the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (9117 only) interfaces that support SCPI commands for use with system integrators.The 9115 power supplies can also control the power supply and execute the test sequences or log measurements using the provided PC software application. This software integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smartphones to remotely monitor selected measurement indicators. The 9115-AT provides automotive power test waveforms compliant with DIN 40839 and ISO 16750-2 standards. These power supplies can simulate common test conditions for electrical and electronic devices installed in automobiles.
Features
- Multi-ranging operation (output up to maximum power rating within maximum voltage and current rating)
- Compact, high density, and 1U rackmount form factor (2U for 9117)
- High programming and readback resolution
- Adjustable voltage rise and fall times
- Sequence programming (internal list mode for 9115-AT and 9116)
- Store and recall up to 100 instrument settings
- Standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (9117 only) interfaces
- Remote sense
- Overvoltage (OVP), overpower (OPP), and overtemperature protection (OTP)
- Key-lock function
- Soft panel for remote control, test sequence generation, and data logging
Components
- User manual
- AC power cord (9115-AT and 9116 only)
- Unterminated AC power cord with an input connector (9117 only)
- Rackmount kit
- Certificate of calibration
- Test report
Videos
Đã phát hành: 2014-06-20
| Đã cập nhật: 2024-01-24