Boréas Technologies BOS1901-KIT-B02 Development Kit

Boréas Technologies BOS1901-KIT-B02 Development Kit is designed to evaluate the operation of the BOS1901 piezo haptic drivers. This USB-powered kit appears as a USB audio device for computers that allow quick and easy generation of waveforms using Audacity® audio software for haptic prototyping. The BOS1901-KIT-B02 kit features a power supply via the USB port and graphical user interface for ease of use. This development kit includes two breakable miniature PCBs with BOS1901drivers for prototyping.

Features

  • Plug and play development kit to experience piezoelectric actuator button and haptic feedback
  • Low-power BOS1901 integrated circuit and high voltage driver with SPI digital interface
  • Power supply via the USB port
  • Graphical user interface for ease of use
  • Standard USB audio to prototype haptic effects in MATLAB®, Python®, Audacity®, and many other softwares
  • Easy generation of high-voltage waveforms up to 190Vpp
  • Two breakable miniature PCBs with BOS1901 drivers for prototyping
Đã phát hành: 2021-06-07 | Đã cập nhật: 2022-04-11