Bosch BMA530 Shuttle Board 3.0

Bosch BMA530 Shuttle Board 3.0 is a printed circuit board (PCB) with a pre-mounted BMA530 Acceleration Sensor. In combination with the Application Board 3.0/3.1, the shuttle board evaluates various functionalities provided on the BMA530 sensor. The BMA530 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec Application Board 3.0/3.1.

Features

  • Pre-mounted BMA530 acceleration sensor
  • Evaluates various functionalities of the BMA530
  • Easy access to sensor pins via a simple socket
  • Plugs directly into the Bosch Sensortec Application Board 3.0/3.1
  • 22mm x 14mm x 1.6mm dimensions

Applications

  • Wearables and activity-tracking devices
  • Toys and gadgets
  • Laptops
  • Gesture recognition
  • Freefall detection

Electrical Layout

Bosch BMA530 Shuttle Board 3.0

Dimensions (mm)

Bosch BMA530 Shuttle Board 3.0
Đã phát hành: 2024-05-14 | Đã cập nhật: 2024-05-17