Bosch BMA580 Shuttle Board 3.0

Bosch BMA580 Shuttle Board 3.0 is a printed circuit board (PCB) with a pre-mounted BMA580 Acceleration Sensor. In combination with the Application Board 3.0/3.1, the shuttle board evaluates various functionalities provided on the BMA530 sensor. The BMA580 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec Application Board 3.0/3.1.

Features

  • Pre-mounted BMA580 acceleration sensor
  • Evaluates various functionalities of the BMA580
  • Easy access to sensor pins via a simple socket
  • Plugs directly into the Bosch Sensortec Application Board 3.0/3.1
  • 22mm x 14mm x 1.6mm dimensions

Applications

  • Hearables and voice activation detection
  • Consumer devices with advanced performance requirements

Electrical Layout

Bosch BMA580 Shuttle Board 3.0

Dimensions

Bosch BMA580 Shuttle Board 3.0
Đã phát hành: 2024-05-14 | Đã cập nhật: 2024-05-17