Bosch BMI323 Shuttle Board

Bosch BMI323 Shuttle Board is a PCB with a BMI323 6-axis Inertial Measurement Unit. The board can be combined with an application board 3.0 to evaluate various functionalities provided on the BMI323. The shuttle board allows easy access to the sensor pins via a simple socket. It can be directly plugged into Bosch Sensortec’s application board 3.0.

Features

  • Mounted BMI323 6-axis Inertial Measurement Unit
  • Combine with the application board 3.0 to evaluate various functionalities provided on the BMI323
  • Allows easy access to the sensor pins via a simple socket
  • Can be directly plugged into Bosch Sensortec’s application board 3.0
Đã phát hành: 2022-09-13 | Đã cập nhật: 2022-10-18