Bosch BMI088 Shuttle Board 3.0

Bosch Sensortec BMI088 Shuttle Board 3.0 is a PCB designed to evaluate the BMI088 6-axis inertial measurement unit. The BMI088 Shuttle Board 3.0 is delivered with the BMI088 mounted allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec’s application board 3.0.

The Bosch BMI088 shuttle board 3.0, when used with the application board 3.0, evaluates various functionalities and features of the BMI088 measurement unit.

Dimensions mm

Mechanical Drawing - Bosch BMI088 Shuttle Board 3.0
Đã phát hành: 2021-09-19 | Đã cập nhật: 2024-04-10