Bourns 1202 Hardwired AC Hybrid Surge Protection Devices
Bourns 1202 Hardwired AC Hybrid Type 1 Surge Protection Devices (SPDs) are designed for AC infrastructure applications in both indoor and outdoor environments. The hybrid 1202-S variant features fast-responding metal oxide varistor (MOV) technology with low-leakage gas discharge tube (GDT) technology, resulting in reliable and long-term performance. The 1202-P devices feature built-in thermal protection designed to safely open in the event of overheating from abnormal overvoltage or temporary overvoltage (TOV) conditions. This process interrupts abnormal current within rated limits. Both types of these Bourns SPDs are offered in compact form factors with LED indicators.
Features
- Hybrid or thermally protected MOV technology
- Extremely low leakage current
- Heavy-duty surge protection
- LED indicators
- Compact form factor
- Indoor or outdoor installation
Applications
- Service entrance, branch, and OEM panels
- Electrical infrastructure
- Equipment and systems
- Protection from lightning
- Protection from AC power-induced problems
Dimensions
Wiring & Protection Modes
Đã phát hành: 2019-12-18
| Đã cập nhật: 2025-12-23