Bourns 1420A DC Power Surge Protective Devices (SPDs)

Bourns 1420A DC Power Surge Protective Devices (SPDs) are designed to protect power systems from lightning, transients, and power surges up to rated limits. These Din-Rail mountable SPDs protect DC power systems operating up to 1500VDC. The 1420A SPDs include high-energy MOV technology with an advanced thermal disconnector (TD+), status indicator, replaceable modular design, and remote signaling capability. These SPDs feature <50μA leakage current, 20kA UL nominal discharge current (15 impulses 8/20μs), and 50kA maximum discharge current (1 impulse 8/20μs). The 1420A SPDs operate within the -40°C to 85°C temperature range and comply with RoHS and UL 1449 standards. Typical applications include DC power systems, photovoltaic systems, and EV charging stations.

Features

  • High-energy MOV technology with advanced Thermal Disconnector (TD+)
  • Status indicator
  • Replaceable modular design
  • For common mode and differential mode protection
  • Remote signaling capability
  • Complies with UL 1449 standard
  • RoHS compliant

Specifications

  • Din-Rail, 35mm symmetrical mounting
  • <50μA leakage current
  • 20kA UL nominal discharge current (15 impulses 8/20μs)
  • 50kA maximum discharge current (1 impulse 8/20μs)
  • -40°C to 85°C operating temperature range
  • IP 20 environmental rating

Applications

  • DC power systems
  • Photovoltaic systems
  • EV charging stations
Đã phát hành: 2023-09-15 | Đã cập nhật: 2024-03-19