Bourns 2003 Gas Discharge Tube Surge Protectors

Bourns 2003 Gas Discharge Tube Surge Protectors (GDTs) are 2-electrode GDTs designed for use in applications that may be exposed to lightning or other transients. These compact light-duty GDTs offer a maximum 2kA, 8/20µsec peak pulse current rating, fast response times, and stable performance over their extended life. The components feature extremely low capacitance and insertion loss, making them ideal overvoltage protectors for high-speed telecom equipment or industrial communications applications. Bourns 2003 GDTs are RoHS compliant.

Features

  • Leadless, surface mount for economical assembly
  • Compact mini-size
  • Low capacitance and insertion loss
  • UL recognized
  • RoHS compliant

Applications

  • Telecom equipment
  • Industrial communications
View Results ( 10 ) Page
Mã Phụ tùng Mô tả Phóng điện DC
2003-09-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 0.5pF@1MHz 3.5mm x 2.8mm 90 V
2003-23-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 0.5pF@1MHz 3.5mm x 2.8mm 230 V
2003-35-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 0.5pF@1MHz 3.5mm x 2.8mm 350 V
2003-07-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 0.5pF@1MHz 3.5mm x 2.8mm 75 V
2003-20-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 0.5pF@1MHz 3.5mm x 2.8mm 200 V
2003-12-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 120V 0.5pF@1MHz 3.5mm x 2.8mm 120 V
2003-15-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150V 0.5pF@1MHz 3.5mm x 2.8mm 150 V
2003-25-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250V 0.5pF@1MHz 3.5mm x 2.8mm 250 V
2003-40-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 0.5pF@1MHz 3.5mm x 2.8mm 400 V
2003-47-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470V 0.5pF@1MHz 3.5mm x 2.8mm 470 V
Đã phát hành: 2017-11-30 | Đã cập nhật: 2022-03-11