Bourns 2510 & 2520 Data & Signal SPDs
Bourns 2510 and 2520 Data and Signal Surge Protective Devices (SPD) are designed to protect 1-pair and 2-pair data lines with common reference potential in data, signal, and communications systems from electrical surges. The SPDs feature a 20kA max discharge current rating and a 100MHz cut-off frequency rating. The SPDs offer a non-interruptible signal transmission during module exchange and pluggable surge protection for DIN-rail mounting. Bourns 2510 and 2520 Data and Signal SPDs are IEC 61643-21 compliant and ideal for telecommunications, low-voltage alarm circuits, high-frequency transmission systems, analog/digital communications, and RS-232, RS-422, and RS-485 interface applications.Features
- Dataline protector per UL 497B standard
- Non-interruptible signal transmission during module exchange
- Two-stage protection circuit limits transients associated with gas discharge tubes and diodes
- Pluggable surge protection for DIN-rail mounting
- Impulse current capacity up to 2.5kA, 10μs to 350μs
- IEC 61643-21 compliant (category D1/C1/C2/C3)
Applications
- RS-232, RS-422, and RS-485 interfaces
- Telecommunications
- Low-voltage alarm circuits
- High-frequency transmission systems
- Analog/digital communications
Specifications
- 2510
- 5VDC to 110VDC nominal voltage range
- 6VDC to 170VDC max continuous operating voltage range
- 10kA C2 nominal discharge current
- 20kA C2 max discharge current
- 2.5kA D1 lightning impulse current
- ≤30V to ≤300V voltage protection level
- 1A nominal current rating
- 100MHz cut-off frequency
- 0.68Ω impedance per line
- 90mm x 12mm x 74mm dimensions
- -40°C to +85°C operating temperature range
- 2520
- 5VDC to 48VDC nominal voltage range
- 6VDC to 54VDC max continuous operating voltage range
- 10kA C2 nominal discharge current
- 20kA C2 max discharge current
- 2.5kA D1 lightning impulse current
- ≤30V to ≤100 voltage protection level
- 1A nominal current rating
- 100MHz cut-off frequency
- 0.68Ω impedance per line
- 90mm x 12mm x 74mm dimensions
- -40°C to +85°C operating temperature range
Datasheets
Videos
Dimensions
Đã phát hành: 2023-12-06
| Đã cập nhật: 2024-06-12