Bourns 53ABD Square Control Potentiometer

Bourns 53ABD Square Control Potentiometers offer a 1KΩ to 1MΩ linear resistance range, up to 1500VAC dielectric withstanding voltage, and 2% contact resistance variation. 53ABD potentiometers feature conductive plastic or cermet, linear and audio tapers, PC board and bushing mount, gangable, metal bushing and shaft, and are sealed for board washing. Bourns 53ABD Square Control Potentiometers are ideal for high-end guitars.

Features

  • RoHS compliant
  • Conductive plastic or cermet
  • Linear and audio tapers
  • PC board and bushing mount
  • Gangable
  • Metal bushing and shaft
  • Sealed for board washing
Đã phát hành: 2012-06-18 | Đã cập nhật: 2022-03-11