Bourns AC Mini TCO (Thermal Cutoff) Devices

Bourns AC Mini TCO (Thermal Cutoff) Devices effectively deliver higher current overtemperature protection in five trip temperature options from +72°C to +90°C. The series makes newer battery designs more reliable by controlling specified abnormal excessive current virtually instantaneously. These protection devices deliver extremely low impedance/resistance (2mΩ max.). The series is engineered to help battery pack designers save design space and weight by being 0.12mm thinner and 16% lighter than the existing Model AA series. Bourns AC Mini TCO (Thermal Cutoff) Devices are ideal for notebook PCs, tablet PCs, and smartphones.

Features

  • Miniature thermal cutoff (TCO) device
  • High current capacity, low impedance
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current virtually instantaneously, up to rated limits
  • Wide range of temperature options
  • Halogen free and RoHS compliant

Applications

  • Notebook PCs
  • Tablet PCs
  • Smartphones

Current vs. Temperature Curves

Chart - Bourns AC Mini TCO (Thermal Cutoff) Devices

Structural Diagram

Mechanical Drawing - Bourns AC Mini TCO (Thermal Cutoff) Devices

Naming Convention

TI Reference Designs - Bourns AC Mini TCO (Thermal Cutoff) Devices
Đã phát hành: 2018-04-26 | Đã cập nhật: 2022-11-21