Bourns Uncompensated Pressure Sensors

Bourns BPS3x Environmental Pressure Sensors are based on microelectromechanical systems (MEMS) technology. The sensors are designed for customers who require ultra-fast response time, long-term stability, and self-calibration ability. The BPS310 series provides high sensitivity and accuracy for ultra-low pressures. The BPS320 series is designed for gauge and absolute pressure measurements up to 500psi. The BPS330 sensors feature an aluminum port for low-pressure applications with an operating temperature range of up to +125°C. The BPS340 series can measure pressure ranges of up to 500psi in harsh environments. Bourns BPS3x Environmental Pressure Sensors applications include industrial and medical devices.

Features

  • Model BPS310
    • High-sensitivity and accuracy for ultra-low pressures
  • Model BPS320
    • For gauge and absolute pressure measurements up to 500psi
  • Model BPS330
    • An aluminum port for low-pressure applications
  • Model BPS340
    • Measure pressure ranges of up to 500psi in harsh environments
  • Uncompensated output
  • Absolute, gauge, and differential types
  • For use in clean, dry air, and non-corrosive gas environments
  • RoHS compliant

Applications

  • Industrial
    • HVAC systems
    • Process monitoring
    • Packaging automation
  • Medical (low/medium risk)
    • Diagnostic equipment
    • Analysis equipment
Đã phát hành: 2020-03-04 | Đã cập nhật: 2024-03-19