Bourns Gigabit Ethernet Chip LAN Transformer Modules

Bourns Gigabit Ethernet Chip LAN Transformer Modules is constructed with four discrete chip LAN transformers and four common mode chokes assembled on a PCB. These transformer modules are pin-to-pin compatible with the traditional potted case LAN transformer and offer a lower profile and superior coplanarity. The transformer modules offer a high degree of attenuation for EMI suppression that is made possible by the pairing of common mode choke with each transformer. These chip LAN transformer modules are compliant with IEEE 802.3 and are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Features

  • IEEE 802.3 Ethernet compatible
  • Compatible with 1G/2.5G/5G/10G BASE-T
  • PoE+ available for some models
  • Common mode choke for EMI reduction
  • Superior coplanarity
  • RoHS compliant and halogen free

Applications

  • High-speed telecommunication
  • Network devices
Đã phát hành: 2021-01-11 | Đã cập nhật: 2024-06-19