Bourns GDT25 Design Kit
Bourns GDT25 Design Kit provides design engineers with protection solutions for quick-turn prototype testing. The DK-GDT25-01 kit features a sampling of Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors. The kit contains five pieces of each GDT25 model: GDT25-07-S1 - 5mm 75V, GDT25-09-S1 - 5mm 90V, GDT25-35-S1 - 5mm 350V, and GDT25-60-S1 - 5mm 600V. These latest generation GDTs offer significant improvements in protection from voltage transients caused by lightning or accidental contact with AC power lines. Typical applications for Bourns GDT25 Design Kit include set-top boxes, industrial communications, HVAC controls, xDSL, POTS, G.Fast, and antennas.Features
- 75V to 600V breakdown voltages
- -55°C to +125°C operating temperature range
- Fast response time
- High surge current rating
- Low capacitance and insertion loss
- Stable performance
- UL recognized
- RoHS compliant
Applications
- Set-top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, G.Fast
- Antennas
Kit Contents
- Five pieces each
- GDT25-07-S1 - 5mm 75V
- GDT25-09-S1 - 5mm 90V
- GDT25-35-S1 - 5mm 350V
- GDT25-60-S1 - 5mm 600V
Additional Resources
Đã phát hành: 2021-01-06
| Đã cập nhật: 2024-03-28