Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors

Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors feature next-generation protection from voltage transients caused by lightning or accidental contact with AC power lines. The improvements are based on computer modeling simulations and provide an enhanced level of voltage limiting during fast-rising events, resulting in reduced stress on downstream components. The series is ideal for protecting industrial communications and high-speed information and communication technology (ICT) equipment. Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors offer maximum impulse voltage limiting specifications in a small, environmentally rugged surface-mount package.

Features

  • 75V to 600V breakdown voltages
  • -55°C to +125°C operating temperature range
  • Fast response time
  • High surge current rating
  • Low capacitance and insertion loss

Applications

  • Set-top boxes
  • Industrial communications
  • HVAC controls
  • xDSL, POTS, G.Fast
  • Antennas

Circuit Diagram

Application Circuit Diagram - Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors

InfoGraphic

Infographic - Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors
Đã phát hành: 2021-01-06 | Đã cập nhật: 2024-03-27