Bourns GDT28H Design Kit

Bourns GDT28H Design Kit includes five pieces of each GDT28H model to provide users with protection solutions for quick-turn prototype testing. The GDT28H high-voltage Gas Discharge Tubes (GDTs) offer an improved level of voltage limiting during fast-rising events while maintaining a compact size. These GDTs also provide high insulation resistance over a wide temperature range. The GDT28H design kit is RoHS compliant and is suitable for medical devices, power supplies, and air conditioning applications.

Features

  • Design kit available for quick-turn prototype testing
  • High insulation resistance
  • High current rating
  • Wide operating temperature range
  • Long service life
  • RoHS compliant
  • UL certified

Applications

  • Power supplies
  • Air conditioning
  • Medical devices
  • IEC 62368-1 equipment
Đã phát hành: 2023-08-07 | Đã cập nhật: 2023-11-29