Bourns MF-FSHT PTC Resettable Fuses

Bourns MF-FSHT PTC Resettable Fuses offer a 12V voltage rating, up to 40A Imax current rating, and 0603 footprint size with a low profile design. MF-FSHT fuses feature surface mount packaging for automated assembly, a maximum operating temperature rating of +125°C, and a low thermal derating factor. The Bourn innovative freeXpansion™ design it utilized increased the performance of these fuses. Bourns MF-FSHT PTC Resettable Fuses are ideal for industrial and demanding applications requiring high working temperatures.

Features

  • Surface mount packaging for automated assembly
  • 0603 footprint size and low profile for space-constrained mobile applications
  • Operating temperature range up to +125°C
  • Low thermal derating factor
  • Higher hold currents at elevated temperatures
  • RoHS compliant
  • cUL and TÜV agency recognition

Applications

  • Overcurrent surge protection of electronic equipment required to operate at elevated temperatures
  • Resettable fault protection for industrial and consumer electronic equipment

Product Dimensions

Bourns MF-FSHT PTC Resettable Fuses
Đã phát hành: 2020-12-10 | Đã cập nhật: 2024-03-27