Bourns NFB2 Riedon™ ANL Fuse Block
Bourns NFB2 Riedon™ ANL Fuse Block offers a glass-filled polycarbonate base and a high current rating of up to 500A to provide durable and safe protection for high-current DC systems. The NFB2 series accepts ANL-style fuses and a uniform size regardless of the current rating. The fuse block construction features stainless steel hardware and a transparent cover that is touch-safe polycarbonate. Bourns NFB2 Riedon ANL Fuse Block is RoHS compliant and operates in a temperature range of -40°C to +100°C. The NFB2 fuse block is designed to meet the requirements of applications such as battery chargers, solar generators, wind power, electroplating, mining, and heavy industry.Features
- High current rating
- Accepts ANL style fuses
- Glass-filled polycarbonate base
- Durable and safe method for protecting high-current DC systems
- Uniform size regardless of current rating
- Formerly a Riedon product
- Stainless steel hardware
- Cover is clear touch-safe polycarbonate with nylon acorn nuts
- RoHS compliant
Applications
- Solar generators
- Wind power
- Heavy industry
- Electroplating
- Battery chargers
- Mining
Specifications
- Up to 500A rated current
- 32VDC to 130VDC
- 750VDC dielectric strength (terminal block to base)
- -40°C to +100°C operating temperature range
- -55°C to +100°C storage temperature range
Dimensions
Đã phát hành: 2024-08-26
| Đã cập nhật: 2024-08-27