Bourns PER60 60mm Long-Life Incremental Ring Encoder
Bourns PER60 60mm Long-Life Incremental Ring Encoder provides high-class rotational feel and haptic detent feedback. This low-profile incremental encoder has a versatile ring interface that allows the illumination or installation of other components in its center. Other features include 2-bit quadrature code output, maximum 60RPM (operating), and 40,000 cycles of rotational life. Bourns PER60 60mm Long-Life Incremental Ring Encoder is designed for use in professional audio and lighting applications, low- to medium-risk medical and laboratory equipment, industrial automation controls, and more.Features
- Low-profile incremental encoder
- High-class rotational feel
- Haptic detent feedback
- RoHS compliant
Applications
- Professional audio equipment
- Professional lighting consoles
- Consumer white goods
- Low- to medium-risk medical and diagnostic equipment
- Test and measurement equipment
- Communications equipment
- Laboratory equipment
- Industrial automation controls
Specifications
- 2-bit quadrature code output
- 10mA contact rating at 5VDC
- 100MΩ insulation resistance at 100VDC
- Maximum 60RPM (operating)
- 40,000 cycles of rotational life
- -10°C to +60°C operating temperature range
Quadrature Output Table
Suggested Filter Circuit
Brand
Đã phát hành: 2021-12-09
| Đã cập nhật: 2022-03-11