Bourns PF-H (Ind) POWrFuse™ High-Power Fuses
Bourns PF-H (Ind) POWrFuse™ High-Power Fuses feature 6A or 12A rated current with a rated voltage up to 600VAC and an interrupting rating up to 100kA. The PF-H (Ind) series is specially designed to meet the requirements of UL 284-14 to help protect systems in extreme ambient temperatures and fault current events. These fuses are offered with ferrule and PCB mounting options. Bourns PF-H (Ind) POWrFuse High-Power Fuses have a -55°C to +125°C operating temperature range and are RoHS compliant and halogen free. The fuses are ideal for industrial applications, home appliances, and more.Features
- Designed to UL 248-14 supplemental standard
- 6A or 12A rated current
- Up to 600VAC rated voltage
- Up to 100kA interrupting rating
- -55°C to +125°C operating temperature range
- Ferrule and PCB mounting options
- RoHS compliant and halogen free
Applications
- Industrial
- Home appliances
- Air conditioning inverters
- Ice machine compressors
- Dehumidifier compressors
Derating Curve
Dimensions
Đã phát hành: 2022-07-06
| Đã cập nhật: 2025-06-12