Bourns PTVS20-015C-TH High Current PTVS Diode

Bourns PTVS20-015C-TH High Current Power Transient Voltage Suppressor (PTVS) Diode is engineered for use in high-power DC bus clamping applications. This bidirectional TVS diode comes in a through-hole package and handles a 20kA current surge at a low voltage of 15V. This RoHS-compliant device assists in meeting IEC 61000-4-5 8/20μs current surge requirements, while the epoxy encapsulations meet UL 94V-0 flammability requirements and the silver-plated leads meet JESD22-B102 solderability requirements. Bourns PTVS20-015C-TH High Current PTVS Diode operates in a -55°C to +125°C temperature range and provides electrostatic discharge (ESD) protection in applications needing high-power DC bus protection.

Features

  • Ideal for high-power DC bus protection
  • Low clamping voltage under surge
  • Bidirectional TVS
  • RoHS compliant
  • Epoxy encapsulations meet UL 94V-0 flammability requirements
  • Silver-plated leads meet JESD22-B102 solderability requirements

Specifications

  • 20kA, 8/20µs surge capability
  • 15V repetitive standoff voltage
  • 10µA standby current
  • 16V minimum, 19V maximum breakdown voltage
  • 44V clamping voltage
  • 38.7nF capacitance
  • -55°C to +125°C operating temperature range

Dimensions

Bourns PTVS20-015C-TH High Current PTVS Diode
Đã phát hành: 2022-09-28 | Đã cập nhật: 2022-12-19