Bourns SinglFuse™ SF-1206HH SMD Fuses

Bourns SinglFuse™ SF-1206HH SMD Fuses are high current, high inrush multilayer surface-mount fuses with a rated current range of 10A to 30A and a rated voltage of 24VDC. The series is halogen free, RoHS compliant, and UL 248-14 listed. These single-blow fuses offer overcurrent protection in a 3216 (EIA 1206) footprint and have earned a class 6 ESD classification (HBM). Bourns SF-1206HH SinglFuse SMD Fuses are ideal for smartphones, portable memory, LCD monitors, disk drives, battery packs, industrial controllers, LED lighting, power tools, and more.

Features

  • Single-blow fuse for overcurrent protection
  • Multilayer SMD design
  • 3216 (EIA 1206) footprint
  • UL 248-14 listed
  • 10A to 30A rated current
  • 1.2mΩ to 4.5mΩ resistance range
  • 24VDC rated voltage
  • -55°C to +150°C operating temperature range
  • Moisture sensitivity level (MSL) 1
  • High inrush withstand capability
  • Class 6 ESD classification (HBM)
  • Surface-mount packaging for automated assembly
  • Halogen free
  • RoHS compliant

Applications

  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • Battery management systems (BMS)
  • LED lighting
  • Power tools
  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • MP3 players

Dimensions

Bourns SinglFuse™ SF-1206HH SMD Fuses

Construction

Bourns SinglFuse™ SF-1206HH SMD Fuses

Derating Curve

Bourns SinglFuse™ SF-1206HH SMD Fuses
Đã phát hành: 2018-07-06 | Đã cập nhật: 2022-11-09