Bourns SinglFuse™ SF-1206HV SMD Fuses

Bourns SinglFuse™ SF-1206HV SMD Fuses are high voltage and high current multilayer surface-mount fuses with a rated current range of 10A to 40A. The series offers a 35VDC rated voltage in a 3216 (EIA 1206) footprint. The series is halogen free, RoHS compliant, and UL 248-14 listed. These single-blow fuses offer overcurrent protection and have earned a class 6 ESD classification (HBM). Bourns SF-1206HV SinglFuse SMD fuses are ideal for use in smartphones, portable memory, LCD monitors, disk drives, battery packs, industrial controllers, LED lighting, power tools, and more.

Features

  • Single-blow fuses for overcurrent protection
  • Multilayer SMD design
  • 3216 (EIA 1206) footprint
  • UL 248-14 listed
  • 10A to 40A rated current range
  • 0.9mΩ to 5.5mΩ resistance range
  • 35VDC rated voltage
  • -55°C to +150°C operating temperature range
  • Moisture sensitivity level (MSL) 1
  • Class 6 ESD classification (HBM)
  • Surface-mount packaging for automated assembly
  • Halogen free
  • RoHS compliant

Applications

  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Battery management systems (BMS)
  • LED lighting
  • Set-top boxes
  • Power tools
  • Portable memory
  • Industrial controllers
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • MP3 players

Dimensions

Bourns SinglFuse™ SF-1206HV SMD Fuses

Construction

Bourns SinglFuse™ SF-1206HV SMD Fuses

Derating Curve

Bourns SinglFuse™ SF-1206HV SMD Fuses
Đã phát hành: 2018-07-06 | Đã cập nhật: 2022-11-09