Bourns SinglFuse™ SF-2410HI-T High Inrush SMD Fuses

Bourns SinglFuse™ SF-2410HI-T High Inrush SMD Fuses offer a 0.3 to 7A rated current range, a 125VAC rated voltage, and up to 0.62Ω resistance. The SF-2410HI-T Fuse features a ceramic tube structure with gold plated end caps to achieve higher rated currents and rated voltages. Bourns SinglFuse SF-2410HI-T High Inrush SMD Fuses are ideal for power supplies, game consoles, and White Good applications. 

Features

  • Single blow fuse for overcurrent protection
  • EIA 2410 (6125 metric) footprint
  • Ceramic tube design for high inrush fusing speed applications
  • UL 248-14 listed
  • Surface mount packaging for automated assembly
  • RoHS compliant and halogen-free

Applications

  • Notebooks
  • LCD monitors
  • LCD backlight inverters
  • POE, POE+
  • PC servers
  • Power supplies
  • Battery protection
  • White goods applications

Product Dimensions

Chart - Bourns SinglFuse™ SF-2410HI-T High Inrush SMD Fuses
Đã phát hành: 2019-04-10 | Đã cập nhật: 2023-03-21