Bourns SM41126EL LAN Transformer

Bourns SM41126EL LAN Transformer is RoHS compliant, IEEE 802.3 Ethernet compatible, and offers a -40°C to +85°C temperature range. This transformer is constructed with discrete chip LAN transformers and common mode chokes assembled on a PCB with a ferrous metal shield. The SM41126EL Transformer is pin-to-pin compatible with the traditional potted case LAN transformer and features a lower profile with superior coplanarity. Bourns SM41126EL LAN Transformer is ideal for LAN interface in telecommunications and network devices.

Features

  • IEEE 802.3 Ethernet compatible
  • 10/100Mbps
  • -40°C to +85°C expanded temperature range
  • RoHS compliant

Applications

  • LAN interfaces
  • Telecommunications
  • Network devices
Đã phát hành: 2020-04-22 | Đã cập nhật: 2024-03-21