Bourns SM8SF-Q Transient Voltage Suppressor Diode

Bourns SM8SF-Q Transient Voltage Suppressor Diode offers a 24 to 36V reverse voltage range and a 7000W maximum peak power dissipation rating. The SM8SF-Q Diode is designed to provide overvoltage protection for sensitive electronics and meets ISO7637-2 and ISO16750-2 requirements. Bourns SM8SF-Q Transient Voltage Suppressor Diode is ideal for high-peak power applications, load switching and lighting, and high-temperature applications. 

Features

  • Meets ISO7637-2 / ISO16750-2 Surge specification (varies by test condition)
  • RoHS compliant
  • AEC-Q101 compliant

Applications

  • High-peak-power applications (up to rated limits)
  • High-temperature applications (up to rated limits)
  • Clamping diodes
  • Load switching and lighting

Specifications

  • 24 to 36V working peak reverse voltage
  • Up to 40V breakdown voltage
  • 7000W maximum peak pulse power dissipation
  • -55°C to +175°C operating temperature range
Đã phát hành: 2019-02-13 | Đã cập nhật: 2023-03-16