Bourns SM91074AL AEC-Q200 LAN 10/100 Base-T Transformer

Bourns SM91074AL LAN 10/100 Base-T Transformer is AEC-Q200 qualified and offers 1500Vrms isolation voltage and an extended operating temperature range of -40°C to +125°C. This single-port LAN 10/100 Base-T / Isolation transformer module with common mode chokes is ideal for noise rejection in Ethernet applications. Bourns SM91074AL LAN 10/100 Base-T Transformer is designed to meet IEEE 802.3u (100 Base-T) specifications and is RoHS compliant.

Features

  • Designed to meet IEEE 802.3u (100 Base-T) specifications
  • -40°C to +125°C operating temperature range
  • 1500Vrms isolation voltage
  • RoHS compliant
  • AEC-Q200 compliant

Electrical Schematic

Bourns SM91074AL AEC-Q200 LAN 10/100 Base-T Transformer
Đã phát hành: 2018-10-24 | Đã cập nhật: 2022-11-17