Bourns SMA6J & SMA6J-Q 600W TVS Diodes

Bourns SMA6J and SMA6J-Q Transient Voltage Suppressor (TVS) Diodes provide 600W peak pulse power dissipation instead of the industry-standard 400W. This increased power helps designers create compact designs with high power density. Bourns SMA6J and SMAJ6-Q TVS Diodes come in a surface-mount SMA package and are designed for voltage transient and ESD protection in data lines and DC power supplies. Bourns SMA6J-Q is AEC-Q101 compliant for use in high-reliability power supplies and equipment used in harsh environments.

Features

  • Surface-mount SMA package
  • 5V to 43V standoff voltage
  • 600W power dissipation
  • RoHS compliant
  • AEC-Q101 compliant (SMA6J-Q)

Applications

  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Telecom
  • Computer
  • Industrial
  • Consumer electronics
Đã phát hành: 2019-10-18 | Đã cập nhật: 2023-03-24