Bourns SRF High Current Power Inductors

Bourns SRF High Current Power Inductors are designed for automotive and electronic applications and feature an overall inductance range of 0.47µH to 6500µH. These inductors are offered in a comprehensive range of package sizes and current ratings. Bourns SRF High Current Power Inductors include AEC-Q200-qualified variants. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. The modules are also suitable for power line noise countermeasures and electromagnetic interference (EMI) suppression in a variety of electronic devices.  

Features

  • 0.47µH to 6500μH inductance range
  • Comprehensive range of package sizes
  • Variety of current ratings
  • AEC-Q200 qualified available

Applications

  • Automotive
    • Driver assistant devices
    • Information and entertainment systems
    • Lighting
  • DC power lines
    • EMI suppression
    • Noise filters
Đã phát hành: 2014-11-24 | Đã cập nhật: 2025-09-12